RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 0.5mm² to 1.5mm² Wire Size

RS Stock No.: 809-2230Brand: RS PRODistrelec Article No.: 30426074
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

10mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

6.5mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

18mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 0.5mm² to 1.5mm² Wire Size

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 0.5mm² to 1.5mm² Wire Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
100 - 400€ 0.13€ 13.00
500 - 2400€ 0.10€ 10.00
2500+€ 0.10€ 10.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

10mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

6.5mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

18mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more