Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
Mini USB A
Connector 2
Mini USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Standards Met
CE, REACH
Contact Material
Nickle
Country of Origin
China
You may be interested in
RS PRO Cable, 1mBrand: RS PRO
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
€ 7.65
€ 7.65 Each (Exc. Vat)
€ 9.49
€ 9.49 Each (inc. VAT)
RS PRO USB 2.0, Male Mini USB A to Male Mini USB B, 1m
1
€ 7.65
€ 7.65 Each (Exc. Vat)
€ 9.49
€ 9.49 Each (inc. VAT)
RS PRO USB 2.0, Male Mini USB A to Male Mini USB B, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Cable, 1mBrand: RS PRO
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
Mini USB A
Connector 2
Mini USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Standards Met
CE, REACH
Contact Material
Nickle
Country of Origin
China
You may be interested in
RS PRO Cable, 1mBrand: RS PRO
P.O.A.Each (Exc. Vat)