RS PRO USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 20cm

RS Stock No.: 354-236Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

20cm

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB-A to USB Mini-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Mounting Type

Cable Mount

Contact Material

Copper

Country of Origin

China

€ 31.14

€ 31.14 1 Pack of 10 (Exc. Vat)

€ 38.61

€ 38.61 1 Pack of 10 (inc. VAT)

RS PRO USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 20cm

€ 31.14

€ 31.14 1 Pack of 10 (Exc. Vat)

€ 38.61

€ 38.61 1 Pack of 10 (inc. VAT)

RS PRO USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 20cm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

20cm

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB-A to USB Mini-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Mounting Type

Cable Mount

Contact Material

Copper

Country of Origin

China