RS PRO USB 2.0, Male USB A to Male USB B, 480Mbps, 1m

Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Cable Mount
Contact Material
Copper
Country of Origin
China
€ 9.97
€ 9.97 Each (Exc. Vat)
€ 12.36
€ 12.36 Each (inc. VAT)
1
€ 9.97
€ 9.97 Each (Exc. Vat)
€ 12.36
€ 12.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Cable Mount
Contact Material
Copper
Country of Origin
China