E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO USB 2.0, Male USB A to Male USB B, 800mm

RS Stock No.: 182-8864Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

800mm

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Connector B Gender

Male

Connector A

USB A

Connector B

USB B

Connector A Gender

Male

Country of Origin

China

You may be interested in
RS PRO , 0.8m
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 3.29

€ 3.29 Each (Exc. Vat)

€ 4.08

€ 4.08 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Male USB B, 800mm

€ 3.29

€ 3.29 Each (Exc. Vat)

€ 4.08

€ 4.08 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Male USB B, 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO , 0.8m
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

800mm

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Connector B Gender

Male

Connector A

USB A

Connector B

USB B

Connector A Gender

Male

Country of Origin

China

You may be interested in
RS PRO , 0.8m
P.O.A.Each (Exc. Vat)