RS PRO USB 3.1, Male USB A to Male USB C, 500mm

Technical Document
Specifications
Brand
RS ProLength
500mm
Connector 1
USB A
Connector 2
USB C
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Standards Met
CE, REACH
Connector B Gender
Male
Connector B
USB C
Connector A Gender
Male
Connector A
USB A
Country of Origin
China
€ 14.77
€ 14.77 Each (Exc. Vat)
€ 18.31
€ 18.31 Each (inc. VAT)
1
€ 14.77
€ 14.77 Each (Exc. Vat)
€ 18.31
€ 18.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
500mm
Connector 1
USB A
Connector 2
USB C
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Standards Met
CE, REACH
Connector B Gender
Male
Connector B
USB C
Connector A Gender
Male
Connector A
USB A
Country of Origin
China