RS PRO USB 3.1, Male USB C to Female Micro USB B, 150mm
RS Stock No.: 895-0506Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Standards Met
RoHS Compliant, UL 2725
Country of Origin
China
€ 32.84
€ 32.84 Each (Exc. Vat)
€ 40.72
€ 40.72 Each (inc. VAT)
RS PRO USB 3.1, Male USB C to Female Micro USB B, 150mm
1
€ 32.84
€ 32.84 Each (Exc. Vat)
€ 40.72
€ 40.72 Each (inc. VAT)
RS PRO USB 3.1, Male USB C to Female Micro USB B, 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 32.84 |
5 - 9 | € 31.66 |
10 - 24 | € 30.44 |
25+ | € 29.26 |
Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Standards Met
RoHS Compliant, UL 2725
Country of Origin
China