RS PRO USB C to VGA Adapter Cable, USB 3.1, 1 Supported Display(s) - 1080p
RS Stock No.: 192-4716Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVideo Connection Type
VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
1080p
Country of Origin
China
You may be interested in
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (Exc. Vat)
€ 46.36
€ 46.36 Each (Exc. Vat)
€ 57.49
€ 57.49 Each (inc. VAT)
RS PRO USB C to VGA Adapter Cable, USB 3.1, 1 Supported Display(s) - 1080p
1
€ 46.36
€ 46.36 Each (Exc. Vat)
€ 57.49
€ 57.49 Each (inc. VAT)
RS PRO USB C to VGA Adapter Cable, USB 3.1, 1 Supported Display(s) - 1080p
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProVideo Connection Type
VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
1080p
Country of Origin
China
You may be interested in
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (Exc. Vat)