E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO USB Digital Microscope, 2M pixels, 20 → 200X Magnification

RS Stock No.: 196-4074Brand: RS PRODistrelec Article No.: 30391532
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

20 → 200X

Frame rate

30fps

Resolution

2M pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

No

Plug Type

USB

Distrelec Product Id

30391532

Country of Origin

China

Stock information temporarily unavailable.

€ 177.63

€ 177.63 Each (Exc. Vat)

€ 220.26

€ 220.26 Each (inc. VAT)

RS PRO USB Digital Microscope, 2M pixels, 20 → 200X Magnification

€ 177.63

€ 177.63 Each (Exc. Vat)

€ 220.26

€ 220.26 Each (inc. VAT)

RS PRO USB Digital Microscope, 2M pixels, 20 → 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

20 → 200X

Frame rate

30fps

Resolution

2M pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

No

Plug Type

USB

Distrelec Product Id

30391532

Country of Origin

China