Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 500 → 600X Magnification

RS Stock No.: 913-2529Brand: RS PRO
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

500 → 600X

Frame rate

30fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

88g

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

RS PRO Wi-Fi High Magnification Digital Microscope

Our innovative Mic-Fi high magnification digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes.
By downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. Offering the following functions: measurement, conservation, copy and transfer of images and video. The microscope can also output to a computer via the included USB cable.

Main applications:

• Industrial inspection - Electronics/mechanical assembly
• Quality control - Scientific teaching tool
• School research tool - Printing inspection - Textile inspection
• Medical analysis - Dermatology (skin/scalp) exam
• Trichology inspection - Insect dissection/observation
• Plant dissection/observation - Jewellery Inspection
• Reading aid

Features and Benefits

• Handheld colour digital microscope
• For use with Windows, OS X, iOS or Android operating systems
• High Magnification: 500x - 600x
• Adjustable white LED
• 1.3 MP CMOS 1/4 in sensor
• In-built WiFi transmission
• USB 2.0 Connection
• Up to 30 fps
• 5 m maximum wireless transmission distance
• Li-ion Battery offers a continuous working time of 2 hours
• Can be charged from a laptop or PC via USB
• Available with UK or EURO Plug types

Plug Options

RS stock no: 913-2529 UK plug
RS stock no: 913-2493 Euro plug

Application Information

• RS Pro Wifi Microscopes are the ideal choice for Electronic and Mechanical engineers, designed for Inspection applications.

Supplied with

Transparent cap, USB ac adapter, USB cable, Plastic stand, Line calibration ruler, Quick start guide

Stock information temporarily unavailable.

P.O.A.

RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 500 → 600X Magnification

P.O.A.

RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 500 → 600X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

500 → 600X

Frame rate

30fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

88g

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

RS PRO Wi-Fi High Magnification Digital Microscope

Our innovative Mic-Fi high magnification digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes.
By downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. Offering the following functions: measurement, conservation, copy and transfer of images and video. The microscope can also output to a computer via the included USB cable.

Main applications:

• Industrial inspection - Electronics/mechanical assembly
• Quality control - Scientific teaching tool
• School research tool - Printing inspection - Textile inspection
• Medical analysis - Dermatology (skin/scalp) exam
• Trichology inspection - Insect dissection/observation
• Plant dissection/observation - Jewellery Inspection
• Reading aid

Features and Benefits

• Handheld colour digital microscope
• For use with Windows, OS X, iOS or Android operating systems
• High Magnification: 500x - 600x
• Adjustable white LED
• 1.3 MP CMOS 1/4 in sensor
• In-built WiFi transmission
• USB 2.0 Connection
• Up to 30 fps
• 5 m maximum wireless transmission distance
• Li-ion Battery offers a continuous working time of 2 hours
• Can be charged from a laptop or PC via USB
• Available with UK or EURO Plug types

Plug Options

RS stock no: 913-2529 UK plug
RS stock no: 913-2493 Euro plug

Application Information

• RS Pro Wifi Microscopes are the ideal choice for Electronic and Mechanical engineers, designed for Inspection applications.

Supplied with

Transparent cap, USB ac adapter, USB cable, Plastic stand, Line calibration ruler, Quick start guide