E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO UV Meter 290 → 390 nm

RS Stock No.: 106-5310Brand: RS PRODistrelec Article No.: 30402566
brand-logo
View all in UV Meters

Technical Document

Specifications

Brand

RS Pro

Sampling Rate

3999 uW/cm2 - 39.99 mW/

Data Storage

Yes

Battery Life

100 h

Battery Type

AAA

Kit Contents

UV AB Meter, Carry Bag, Batteries

Dimensions

133 x 48 x 23mm

Weight

90g

Height

23mm

Length

133mm

Width

48mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini Pocket UV AB Meter IM-213

RS PRO mini pocket UV AB meter IM-213 is a great value instrument for measuring mercury, xenon, metal halide or fluorescent lamps. It is commonly used for studies in the UVA region, as well as in sunlight and measures UV-AB light from exposure to natural and artificial sources. This device has many great features including a large backlit LCD display with zero and data hold functions. This meter is small, compact and lightweight and is ideal for quick and easy UV light measurement in applications such as forensics, laboratory research, electronics and much more.

Features and Benefits

  • High quality UV meter

  • Ultra-violet irradiation measurement of UV

  • UV detector spec trim from 290 nm to 390 nm

  • Microprocessor circuit provides high reliability and durability

  • 3 3/4 digits LCD with backlit maximum reading 3999 – for easy viewing in the dark

  • Data hold

  • Low battery indication

  • Zero function

  • Over indicator, display shows 'OL'

  • Measuring range 3999 uW/cm² - 39.99 mW/cm²

  • Resolution 1 uW/cm², 0.01 mW/cm²

  • Accuracy ±5(%FS + 2dgt), FS full scale

  • Sample time approximately 0.4 sec

  • Power supply 2 batteries 1.5V AAA

  • Auto power off – meter turns itself of to consume battery life if not used after 15 minutes

  • Size 133 x 48 x 23 mm

  • Weight approximately 90 g

Typical Applications

UV light testers or light meters are found in applications such as;

  • Industrial – monitoring blue light radiation hazards in welding process, UV EPROM erasure, Photochemical matching

  • Laboratories - General laboratory use, DNA research

Mercury, xenon, metal halide or fluorescent lamps
Studies in the UVA region as well as in sunlight
UV curing light sources and any other UV light source
Measuring light intensity at the wafer plane of mask aligners

FAQs

How is UV light measured?

Ultraviolet radiation is measured in the units of milliwatts per square centimetre (mW/cm2) which is energy per square centimetre received per second. Also, it is measured in the units of millijoules per square centimetre (mJ/cm2), which is energy received per unit area in a given time.

Supplied with

  • Manual

  • 2 batteries 1.5 V AAA

  • Carrying Case

Detectors - Ultraviolet

Stock information temporarily unavailable.

€ 151.03

€ 151.03 Each (Exc. Vat)

€ 187.28

€ 187.28 Each (inc. VAT)

RS PRO UV Meter 290 → 390 nm

€ 151.03

€ 151.03 Each (Exc. Vat)

€ 187.28

€ 187.28 Each (inc. VAT)

RS PRO UV Meter 290 → 390 nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sampling Rate

3999 uW/cm2 - 39.99 mW/

Data Storage

Yes

Battery Life

100 h

Battery Type

AAA

Kit Contents

UV AB Meter, Carry Bag, Batteries

Dimensions

133 x 48 x 23mm

Weight

90g

Height

23mm

Length

133mm

Width

48mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini Pocket UV AB Meter IM-213

RS PRO mini pocket UV AB meter IM-213 is a great value instrument for measuring mercury, xenon, metal halide or fluorescent lamps. It is commonly used for studies in the UVA region, as well as in sunlight and measures UV-AB light from exposure to natural and artificial sources. This device has many great features including a large backlit LCD display with zero and data hold functions. This meter is small, compact and lightweight and is ideal for quick and easy UV light measurement in applications such as forensics, laboratory research, electronics and much more.

Features and Benefits

  • High quality UV meter

  • Ultra-violet irradiation measurement of UV

  • UV detector spec trim from 290 nm to 390 nm

  • Microprocessor circuit provides high reliability and durability

  • 3 3/4 digits LCD with backlit maximum reading 3999 – for easy viewing in the dark

  • Data hold

  • Low battery indication

  • Zero function

  • Over indicator, display shows 'OL'

  • Measuring range 3999 uW/cm² - 39.99 mW/cm²

  • Resolution 1 uW/cm², 0.01 mW/cm²

  • Accuracy ±5(%FS + 2dgt), FS full scale

  • Sample time approximately 0.4 sec

  • Power supply 2 batteries 1.5V AAA

  • Auto power off – meter turns itself of to consume battery life if not used after 15 minutes

  • Size 133 x 48 x 23 mm

  • Weight approximately 90 g

Typical Applications

UV light testers or light meters are found in applications such as;

  • Industrial – monitoring blue light radiation hazards in welding process, UV EPROM erasure, Photochemical matching

  • Laboratories - General laboratory use, DNA research

Mercury, xenon, metal halide or fluorescent lamps
Studies in the UVA region as well as in sunlight
UV curing light sources and any other UV light source
Measuring light intensity at the wafer plane of mask aligners

FAQs

How is UV light measured?

Ultraviolet radiation is measured in the units of milliwatts per square centimetre (mW/cm2) which is energy per square centimetre received per second. Also, it is measured in the units of millijoules per square centimetre (mJ/cm2), which is energy received per unit area in a given time.

Supplied with

  • Manual

  • 2 batteries 1.5 V AAA

  • Carrying Case

Detectors - Ultraviolet