RS PRO UV Water Steriliser, 22L/min

RS Stock No.: 249-9560Brand: RS PRO
brand-logo
View all in UV Water Sterilisers

Technical Document

Specifications

Brand

RS Pro

Lamp Wattage

22W

Power Consumption

30W

Flow Rate

22L/min

Connection Size

3/4" BSP

Thread Standard

BSP

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 2,014.29

€ 2,014.29 Each (Exc. Vat)

€ 2,497.72

€ 2,497.72 Each (inc. VAT)

RS PRO UV Water Steriliser, 22L/min

€ 2,014.29

€ 2,014.29 Each (Exc. Vat)

€ 2,497.72

€ 2,497.72 Each (inc. VAT)

RS PRO UV Water Steriliser, 22L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Wattage

22W

Power Consumption

30W

Flow Rate

22L/min

Connection Size

3/4" BSP

Thread Standard

BSP

Country of Origin

United Kingdom