Technical Document
Specifications
Brand
RS ProModel Number
V200
Pre Filter Type
F7 96% @ 2 microns
Main Filter Type
H14 99.997% @ 0.3 microns
Filter Type
HEPA H13
Noise Level
54dB(A)
Voltage Rating
230V ac
Wattage
90W
ESD Safe
Yes
Weight
7kg
Remote Control
No
Plug Type
Type C - EuroPlug to Type G - British 3-pin
Depth
260mm
Height
380mm
Width
260mm
Filter Full Alarm
Yes
Maximum Airflow Rate
90m³/h
Speed Setting
No
Maximum Users
1
Extraction Type
Volume
Country of Origin
United Kingdom
Product details
RS PRO RS-E0742 Fume Extraction Unit
From the trusted RS PRO brand, the RS-E0742 solder fume extractor is our cost-effective single-arm fume extraction unit for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.
This solder fume extraction unit has been designed primarily to extract the fumes generated during hand soldering in the electronics industry.
The minimal installation allows this unit to be moved with the workbench when factory layouts need to be changed due to production challenges, making it a flexible and versatile fume extractor unit able to move with the workspace if required. The low noise level extractor and fully comprehensive filtration is ideal for factories with changing production demands.
Features and Benefits
Filter blocked indicator
Unique flip top flush sealing mounting plate
Granulated Carbon Gas Filter
99.997% HEPA Filtration
Technical Data
Dimensions (HxWxD): 380 x 260 x 260mm
Cabinet construction: Powder coated mild steel
Airflow/Pressure: 90m³/hr / 20mbar
Electrical data: 230v 1ph 50/60Hz
Full load current: 0.45 amps / 90w
Noise Level: < 54dBA at typical operating speed
Weight: 7kg
Duct size: 50mm
Duct run: 3mtrs
Pre filter specifications
Filter media: glass fibre
Filter media construction: Pad
Filter efficiency: F7 (96% @ 2 microns)
Combined filter specifications
HEPA filter media: Glass fibre
HEPA media construction: Maxi pleat construction with webbing spacers
Gas filter: Treated activated carbon
Filter housing: Zintec mild steel
Filter Efficiency: 99.997% @ 0.3 microns
Applications
In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;
Soldering
Tip soldering
Rework
Lead-free
Package Includes
RS-E0742 extraction unit
1 x Pre filter pad
1 x Combined HEPA/Gas filter
1 x Power cable
1 x Installation flex and table bracket
1 x 50mm ESD Stay Put extraction arm
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 1,303.32
€ 1,303.32 Each (Exc. Vat)
€ 1,616.12
€ 1,616.12 Each (inc. VAT)
1
€ 1,303.32
€ 1,303.32 Each (Exc. Vat)
€ 1,616.12
€ 1,616.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number
V200
Pre Filter Type
F7 96% @ 2 microns
Main Filter Type
H14 99.997% @ 0.3 microns
Filter Type
HEPA H13
Noise Level
54dB(A)
Voltage Rating
230V ac
Wattage
90W
ESD Safe
Yes
Weight
7kg
Remote Control
No
Plug Type
Type C - EuroPlug to Type G - British 3-pin
Depth
260mm
Height
380mm
Width
260mm
Filter Full Alarm
Yes
Maximum Airflow Rate
90m³/h
Speed Setting
No
Maximum Users
1
Extraction Type
Volume
Country of Origin
United Kingdom
Product details
RS PRO RS-E0742 Fume Extraction Unit
From the trusted RS PRO brand, the RS-E0742 solder fume extractor is our cost-effective single-arm fume extraction unit for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.
This solder fume extraction unit has been designed primarily to extract the fumes generated during hand soldering in the electronics industry.
The minimal installation allows this unit to be moved with the workbench when factory layouts need to be changed due to production challenges, making it a flexible and versatile fume extractor unit able to move with the workspace if required. The low noise level extractor and fully comprehensive filtration is ideal for factories with changing production demands.
Features and Benefits
Filter blocked indicator
Unique flip top flush sealing mounting plate
Granulated Carbon Gas Filter
99.997% HEPA Filtration
Technical Data
Dimensions (HxWxD): 380 x 260 x 260mm
Cabinet construction: Powder coated mild steel
Airflow/Pressure: 90m³/hr / 20mbar
Electrical data: 230v 1ph 50/60Hz
Full load current: 0.45 amps / 90w
Noise Level: < 54dBA at typical operating speed
Weight: 7kg
Duct size: 50mm
Duct run: 3mtrs
Pre filter specifications
Filter media: glass fibre
Filter media construction: Pad
Filter efficiency: F7 (96% @ 2 microns)
Combined filter specifications
HEPA filter media: Glass fibre
HEPA media construction: Maxi pleat construction with webbing spacers
Gas filter: Treated activated carbon
Filter housing: Zintec mild steel
Filter Efficiency: 99.997% @ 0.3 microns
Applications
In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;
Soldering
Tip soldering
Rework
Lead-free
Package Includes
RS-E0742 extraction unit
1 x Pre filter pad
1 x Combined HEPA/Gas filter
1 x Power cable
1 x Installation flex and table bracket
1 x 50mm ESD Stay Put extraction arm
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.