RS PRO V2.1, 15m Male HDMI to Male HDMI High Speed 8K

Technical Document
Specifications
Brand
RS ProLength
15m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
V2.1
Maximum Resolution
8K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Shielded
Outer Sheath Material
TPU
Standards Met
CE, REACH, RoHS
Standards Met
CE, REACH, RoHS, UKCA
Country of Origin
China
€ 438.79
€ 438.79 Each (Exc. Vat)
€ 544.10
€ 544.10 Each (inc. VAT)
1
€ 438.79
€ 438.79 Each (Exc. Vat)
€ 544.10
€ 544.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
15m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
V2.1
Maximum Resolution
8K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Shielded
Outer Sheath Material
TPU
Standards Met
CE, REACH, RoHS
Standards Met
CE, REACH, RoHS, UKCA
Country of Origin
China