RS PRO VDE/1000V Insulated Side Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Piano Wire
Non Sparking
No
Overall Length
180 mm
Jaw Length
22mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
2mm
Cutting Capacity Iron Wire
2mm
Country of Origin
Turkey
Product details
RS Pro Power Diagonal Cutter
RS Pro G14 Series insulated power diagonal cutter. Ideal for working up to 1000 V ac or 1500 V dc. Suitable for cutting soft and hard wire.
Features and Benefits
Special tool steel
Chrome finish
DuoTech soft grip handles
VDE Approved
ISO 5749
G14 Series
€ 55.73
€ 55.73 Each (Exc. Vat)
€ 69.11
€ 69.11 Each (inc. VAT)
1
€ 55.73
€ 55.73 Each (Exc. Vat)
€ 69.11
€ 69.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Piano Wire
Non Sparking
No
Overall Length
180 mm
Jaw Length
22mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
2mm
Cutting Capacity Iron Wire
2mm
Country of Origin
Turkey
Product details
RS Pro Power Diagonal Cutter
RS Pro G14 Series insulated power diagonal cutter. Ideal for working up to 1000 V ac or 1500 V dc. Suitable for cutting soft and hard wire.
Features and Benefits
Special tool steel
Chrome finish
DuoTech soft grip handles
VDE Approved
ISO 5749
G14 Series