RS PRO VDE/1000V Insulated Side Cutters

RS Stock No.: 144-7567Brand: RS PRODistrelec Article No.: 30405276
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

152.4 mm

Jaw Length

16mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Steel

You may be interested in

€ 43.28

€ 43.28 Each (Exc. Vat)

€ 53.67

€ 53.67 Each (inc. VAT)

RS PRO VDE/1000V Insulated Side Cutters

€ 43.28

€ 43.28 Each (Exc. Vat)

€ 53.67

€ 53.67 Each (inc. VAT)

RS PRO VDE/1000V Insulated Side Cutters

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

152.4 mm

Jaw Length

16mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Steel

You may be interested in