RS PRO Vinyl Mandatory Eye Protection Sign With Pictogram Only Text

Technical Document
Specifications
Brand
RS ProSign Description
Eye Protection
Text Language
None
Material
Vinyl
Height
50 mm
Sign Text/Symbol
Symbol
Colour
Blue/White
Quantity Per Package
5
Width
50mm
Sign or Label
Label
Self-Adhesive
Yes
Country of Origin
United Kingdom
Product details
Wear Eye Protection
Mandatory safety sign with goggles symbol
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
€ 10.20
€ 2.04 Each (In a Pack of 5) (Exc. Vat)
€ 12.65
€ 2.53 Each (In a Pack of 5) (inc. VAT)
5
€ 10.20
€ 2.04 Each (In a Pack of 5) (Exc. Vat)
€ 12.65
€ 2.53 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
Eye Protection
Text Language
None
Material
Vinyl
Height
50 mm
Sign Text/Symbol
Symbol
Colour
Blue/White
Quantity Per Package
5
Width
50mm
Sign or Label
Label
Self-Adhesive
Yes
Country of Origin
United Kingdom
Product details
Wear Eye Protection
Mandatory safety sign with goggles symbol
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.