RS PRO Vinyl Mandatory Eye Protection Sign With English Text

Technical Document
Specifications
Brand
RS ProSign Description
Eye Protection
Text Message
Eye Protection Must Be Worn
Text Language
English
Material
Vinyl
Height
210 mm
Sign Text/Symbol
Symbol and Text
Colour
Blue/White
Quantity Per Package
1
Width
148mm
Sign or Label
Label
Self-Adhesive
Yes
Country of Origin
United Kingdom
Product details
Eye Protection Must Be Worn
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
€ 6.66
€ 6.66 Each (Exc. Vat)
€ 8.26
€ 8.26 Each (inc. VAT)
1
€ 6.66
€ 6.66 Each (Exc. Vat)
€ 8.26
€ 8.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
Eye Protection
Text Message
Eye Protection Must Be Worn
Text Language
English
Material
Vinyl
Height
210 mm
Sign Text/Symbol
Symbol and Text
Colour
Blue/White
Quantity Per Package
1
Width
148mm
Sign or Label
Label
Self-Adhesive
Yes
Country of Origin
United Kingdom
Product details
Eye Protection Must Be Worn
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.