RS PRO Vinyl Mandatory Head Protection Sign With English Text

RS Stock No.: 158-0686Brand: RS PRO
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Head Protection

Text Message

Wear Hard Hats

Text Language

English

Material

Vinyl

Height

200 mm

Colour

Blue/White

Quantity Per Package

5

Width

150mm

Sign or Label

Label

Self-Adhesive

Yes

Country of Origin

United Kingdom

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Vinyl Mandatory Head Protection Sign With English Text

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Vinyl Mandatory Head Protection Sign With English Text

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Head Protection

Text Message

Wear Hard Hats

Text Language

English

Material

Vinyl

Height

200 mm

Colour

Blue/White

Quantity Per Package

5

Width

150mm

Sign or Label

Label

Self-Adhesive

Yes

Country of Origin

United Kingdom