Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Vinyl Mandatory Wear Ear Protection Sign With Pictogram Only Text

RS Stock No.: 763-2073Brand: RS PRO
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Wear Ear Protection

Text Language

None

Material

Vinyl

Colour

Blue/White

Quantity Per Package

250

Diameter

40mm

Self-Adhesive

Yes

Country of Origin

United Kingdom

Product details

Ear protectors must be worn

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to apply

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

Stock information temporarily unavailable.

€ 98.67

€ 98.67 1 Reel of 250 (Exc. Vat)

€ 122.35

€ 122.35 1 Reel of 250 (inc. VAT)

RS PRO Vinyl Mandatory Wear Ear Protection Sign With Pictogram Only Text

€ 98.67

€ 98.67 1 Reel of 250 (Exc. Vat)

€ 122.35

€ 122.35 1 Reel of 250 (inc. VAT)

RS PRO Vinyl Mandatory Wear Ear Protection Sign With Pictogram Only Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Wear Ear Protection

Text Language

None

Material

Vinyl

Colour

Blue/White

Quantity Per Package

250

Diameter

40mm

Self-Adhesive

Yes

Country of Origin

United Kingdom

Product details

Ear protectors must be worn

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to apply

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.