RS PRO Vinyl Polyester Green, White First Aid Sign, H297mm W210mm

Technical Document
Specifications
Brand
RS ProSign Description
First Aid
Text Message
First Aid
Self-Adhesive
Yes
Material
Vinyl Polyester
Width
210mm
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
297mm
Sign or Label
Sign
Standards Met
BS 5499, ISO 7010
Country of Origin
United Kingdom
€ 12.22
€ 12.22 Each (Exc. Vat)
€ 15.15
€ 15.15 Each (inc. VAT)
1
€ 12.22
€ 12.22 Each (Exc. Vat)
€ 15.15
€ 15.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
First Aid
Text Message
First Aid
Self-Adhesive
Yes
Material
Vinyl Polyester
Width
210mm
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
297mm
Sign or Label
Sign
Standards Met
BS 5499, ISO 7010
Country of Origin
United Kingdom