RS PRO Voltage Indicator, 1000V ac, Battery Powered
RS Stock No.: 457-8327Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Voltage
1000V ac
Battery Type
AAA
Power Source
Battery
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Hazardous Area Certification
ATEX
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
RS PRO Voltage Indicator, 1000V ac, Battery Powered
1
P.O.A.
RS PRO Voltage Indicator, 1000V ac, Battery Powered
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Voltage
1000V ac
Battery Type
AAA
Power Source
Battery
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Hazardous Area Certification
ATEX
Country of Origin
Sweden