RS PRO Waste Bin 285mm x 320mm

RS Stock No.: 815-7006Brand: RS PRO
brand-logo
View all in Clean Room Office Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Waste Bin

Quantity Included

1

Width

285mm

Height

320mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

China

Product details

Antistatic Waste Bin

This antistatic waste bin from RS is designed specifically for use in ESD-protected environments.
Produced from conductive polypropylene, this round, washable waste bin is marked with the ESD logo for easy identification.

Standards

Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards

You may be interested in
RS PRO Waste Bin
P.O.A.Each (Exc. Vat)

€ 41.19

€ 41.19 Each (Exc. Vat)

€ 51.08

€ 51.08 Each (inc. VAT)

RS PRO Waste Bin 285mm x 320mm

€ 41.19

€ 41.19 Each (Exc. Vat)

€ 51.08

€ 51.08 Each (inc. VAT)

RS PRO Waste Bin 285mm x 320mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 41.19
10 - 19€ 40.15
20+€ 39.49
You may be interested in
RS PRO Waste Bin
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Waste Bin

Quantity Included

1

Width

285mm

Height

320mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

China

Product details

Antistatic Waste Bin

This antistatic waste bin from RS is designed specifically for use in ESD-protected environments.
Produced from conductive polypropylene, this round, washable waste bin is marked with the ESD logo for easy identification.

Standards

Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards

You may be interested in
RS PRO Waste Bin
P.O.A.Each (Exc. Vat)