RS PRO Water Pump Pliers, 300 mm Overall

RS Stock No.: 517-8524Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Water Pump Pliers

Overall Length

300 mm

Country of Origin

Germany

Product details

RS Pro Water Pump Pliers

Our Water Pump Pliers have a durable body which has been designed for added strength and durability. They have narrow head for working in confined spaces.

Features and Benefits
Pliers made from chrome-vanadium steel, powder coated in red
With box joint
Jaws angled at 45°
Shaped grip

Standards

  DIN 5234

You may be interested in
RS PRO Water Pump Pliers, 300 mm Overall
€ 50.98Each (Exc. Vat)

P.O.A.

RS PRO Water Pump Pliers, 300 mm Overall

P.O.A.

RS PRO Water Pump Pliers, 300 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Water Pump Pliers, 300 mm Overall
€ 50.98Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Plier Type

Water Pump Pliers

Overall Length

300 mm

Country of Origin

Germany

Product details

RS Pro Water Pump Pliers

Our Water Pump Pliers have a durable body which has been designed for added strength and durability. They have narrow head for working in confined spaces.

Features and Benefits
Pliers made from chrome-vanadium steel, powder coated in red
With box joint
Jaws angled at 45°
Shaped grip

Standards

  DIN 5234

You may be interested in
RS PRO Water Pump Pliers, 300 mm Overall
€ 50.98Each (Exc. Vat)