Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Waterproof Plastic Equipment case, 465 x 360 x 175mm

RS Stock No.: 788-7233Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Dimensions

43 x 28.8 x 12.5mm

External Height

465 mm

External Width

360 mm

External Depth

175mm

External Dimensions

465 x 360 x 175mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Material Type

Plastic

Colour

Black

Lockable

Yes

IP Rating

IP67

Dividers

No

Weight

2.9kg

Country of Origin

China

Product details

RS Pro Waterproof Equipment Cases

This professional range of equipment cases offers a robust, protective and economical solution for transportation. With water tight IP67 sealing, heavy duty plastic moulded bodies and foam inserts these RS brand cases are an excellent choice for those concerned about what they’re carrying.

Features and Benefits

Watertight and dustproof
Rugged and designed for long life
Can be submersed up to 1m
Large foldaway handle
Pressure release valve
Padlock holes for extra security
Up to 4 snap clasp latches
3 Year Warranty

Stock information temporarily unavailable.

P.O.A.

RS PRO Waterproof Plastic Equipment case, 465 x 360 x 175mm

P.O.A.

RS PRO Waterproof Plastic Equipment case, 465 x 360 x 175mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Dimensions

43 x 28.8 x 12.5mm

External Height

465 mm

External Width

360 mm

External Depth

175mm

External Dimensions

465 x 360 x 175mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Material Type

Plastic

Colour

Black

Lockable

Yes

IP Rating

IP67

Dividers

No

Weight

2.9kg

Country of Origin

China

Product details

RS Pro Waterproof Equipment Cases

This professional range of equipment cases offers a robust, protective and economical solution for transportation. With water tight IP67 sealing, heavy duty plastic moulded bodies and foam inserts these RS brand cases are an excellent choice for those concerned about what they’re carrying.

Features and Benefits

Watertight and dustproof
Rugged and designed for long life
Can be submersed up to 1m
Large foldaway handle
Pressure release valve
Padlock holes for extra security
Up to 4 snap clasp latches
3 Year Warranty