RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 550 x 350 x 225mm

Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Internal Height
520mm
Internal Width
285mm
Internal Depth
205mm
Internal Dimensions
520 x 285 x 205mm
External Height
550mm
External Width
350mm
External Depth
225mm
External Dimensions
550 x 350 x 225mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Colour
Black
Material Type
Plastic, Polymer
Dividers
No
IP Rating
IP67
Lockable
Yes, Lock Not Included
Weight
3.9kg
Finish
Textured Black
Country of Origin
Italy
€ 315.95
€ 315.95 Each (Exc. Vat)
€ 391.78
€ 391.78 Each (inc. VAT)
1
€ 315.95
€ 315.95 Each (Exc. Vat)
€ 391.78
€ 391.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Internal Height
520mm
Internal Width
285mm
Internal Depth
205mm
Internal Dimensions
520 x 285 x 205mm
External Height
550mm
External Width
350mm
External Depth
225mm
External Dimensions
550 x 350 x 225mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Colour
Black
Material Type
Plastic, Polymer
Dividers
No
IP Rating
IP67
Lockable
Yes, Lock Not Included
Weight
3.9kg
Finish
Textured Black
Country of Origin
Italy