Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 627 x 475 x 292mm

RS Stock No.: 253-7429Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

538mm

Internal Width

405mm

Internal Depth

250mm

Internal Dimensions

538 x 405 x 250mm

External Height

627mm

External Width

475mm

External Depth

292mm

External Dimensions

627 x 475 x 292mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

10kg

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 627 x 475 x 292mm

P.O.A.

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 627 x 475 x 292mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

538mm

Internal Width

405mm

Internal Depth

250mm

Internal Dimensions

538 x 405 x 250mm

External Height

627mm

External Width

475mm

External Depth

292mm

External Dimensions

627 x 475 x 292mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

10kg

Country of Origin

Italy

You may be interested in