E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 860 x 560 x 460mm

RS Stock No.: 253-7434Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

765mm

Internal Width

485mm

Internal Depth

415mm

Internal Dimensions

765 x 485 x 415mm

External Height

860mm

External Width

560mm

External Depth

450mm

External Dimensions

860 x 560 x 460mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

15.02kg

Country of Origin

Italy

Stock information temporarily unavailable.

€ 898.02

€ 898.02 Each (Exc. Vat)

€ 1,113.54

€ 1,113.54 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 860 x 560 x 460mm

€ 898.02

€ 898.02 Each (Exc. Vat)

€ 1,113.54

€ 1,113.54 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 860 x 560 x 460mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

765mm

Internal Width

485mm

Internal Depth

415mm

Internal Dimensions

765 x 485 x 415mm

External Height

860mm

External Width

560mm

External Depth

450mm

External Dimensions

860 x 560 x 460mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

15.02kg

Country of Origin

Italy