RS PRO Wedge Belt, belt section SPZ, 900mm Length

RS Stock No.: 261-2669Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Belt Section

SPZ

Outer Length

912mm

Datum Length

900mm

Inside Length

862mm

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

SPZ 900

Length

900mm

Country of Origin

China

You may be interested in

€ 28.05

€ 5.61 Each (In a Pack of 5) (Exc. Vat)

€ 34.78

€ 6.956 Each (In a Pack of 5) (inc. VAT)

RS PRO Wedge Belt, belt section SPZ, 900mm Length

€ 28.05

€ 5.61 Each (In a Pack of 5) (Exc. Vat)

€ 34.78

€ 6.956 Each (In a Pack of 5) (inc. VAT)

RS PRO Wedge Belt, belt section SPZ, 900mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Belt Section

SPZ

Outer Length

912mm

Datum Length

900mm

Inside Length

862mm

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

SPZ 900

Length

900mm

Country of Origin

China

You may be interested in