E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Weighted Grey, Yellow 1.10 m PVC Safety Cone With Strap Reel

RS Stock No.: 204-1805Brand: RS PRO
brand-logo
View all in Traffic Cones

Technical Document

Specifications

Brand

RS Pro

Height

1.10 m

Colour

Grey, Yellow

Material

PVC

Reflective

Yes

Weighted

Yes

Width

100mm

Country of Origin

China

Stock information temporarily unavailable.

€ 402.25

€ 402.25 Each (Exc. Vat)

€ 498.79

€ 498.79 Each (inc. VAT)

RS PRO Weighted Grey, Yellow 1.10 m PVC Safety Cone With Strap Reel

€ 402.25

€ 402.25 Each (Exc. Vat)

€ 498.79

€ 498.79 Each (inc. VAT)

RS PRO Weighted Grey, Yellow 1.10 m PVC Safety Cone With Strap Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

1.10 m

Colour

Grey, Yellow

Material

PVC

Reflective

Yes

Weighted

Yes

Width

100mm

Country of Origin

China