RS PRO Weighted Orange 300 mm PVC Traffic Cone

RS Stock No.: 226-7859Brand: RS PRO
brand-logo
View all in Traffic Cones

Technical Document

Specifications

Brand

RS Pro

Height

300 mm

Colour

Orange

Material

PVC

Reflective

Yes

Application

Commercial, Industrial, Workspace

Weighted

Yes

Country of Origin

China

€ 27.07

€ 27.07 Each (Exc. Vat)

€ 33.57

€ 33.57 Each (inc. VAT)

RS PRO Weighted Orange 300 mm PVC Traffic Cone

€ 27.07

€ 27.07 Each (Exc. Vat)

€ 33.57

€ 33.57 Each (inc. VAT)

RS PRO Weighted Orange 300 mm PVC Traffic Cone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Height

300 mm

Colour

Orange

Material

PVC

Reflective

Yes

Application

Commercial, Industrial, Workspace

Weighted

Yes

Country of Origin

China