RS PRO Weighted Orange, White 900 mm PVC Traffic Cone

Technical Document
Specifications
Product details
RS PRO Heavy Duty Traffic Cone
RS PRO safety traffic cones are made from PVC and comes complete with a loaded anti-skid rubber base. The cone is orange with white reflective stripes and a black base. The reflective stripes ensure that the traffic cone is visible against the orange background.
RS PRO have a range of traffic cones and safety cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements.
Features and Benefits:
Traffic Safety cone
Made from PVC with an anti-skid loaded rubber base - strong and durable
2 Reflective white stripes – class 2
Stripes are 20 cm wide
Cone is orange - orange cones are used to mark Temporary Traffic Control Zones
Black base
Highly visible
Dimensions:
Height 900 mm
Width 360 mm
Length 360 mm
Weight 4.2 kg
Typical Applications
Traffic cones are a cost-effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:
Commercial
Industrial
Safety
Traffic
Restricted areas
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 74.58
€ 74.58 Each (Exc. Vat)
€ 92.48
€ 92.48 Each (inc. VAT)
1
€ 74.58
€ 74.58 Each (Exc. Vat)
€ 92.48
€ 92.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
RS PRO Heavy Duty Traffic Cone
RS PRO safety traffic cones are made from PVC and comes complete with a loaded anti-skid rubber base. The cone is orange with white reflective stripes and a black base. The reflective stripes ensure that the traffic cone is visible against the orange background.
RS PRO have a range of traffic cones and safety cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements.
Features and Benefits:
Traffic Safety cone
Made from PVC with an anti-skid loaded rubber base - strong and durable
2 Reflective white stripes – class 2
Stripes are 20 cm wide
Cone is orange - orange cones are used to mark Temporary Traffic Control Zones
Black base
Highly visible
Dimensions:
Height 900 mm
Width 360 mm
Length 360 mm
Weight 4.2 kg
Typical Applications
Traffic cones are a cost-effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:
Commercial
Industrial
Safety
Traffic
Restricted areas
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.