RS PRO White 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
White
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
XLPE
Outer Diameter
1.43mm
Voltage Rating
300 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+125°C
Conductor Material
Tinned Copper
Wire Style
UL3266
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Number of Strands
11
Size of Strands
0.16mm
Country of Origin
China
Product details
UL 3266
The UL3266 wire can be used for internal wiring of electrical and electronic equipment.
300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1
Standards
UL758, UL1581
€ 33.59
€ 33.59 1 Reel of 100 Metres (Exc. Vat)
€ 41.65
€ 41.65 1 Reel of 100 Metres (inc. VAT)
1
€ 33.59
€ 33.59 1 Reel of 100 Metres (Exc. Vat)
€ 41.65
€ 41.65 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
White
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
XLPE
Outer Diameter
1.43mm
Voltage Rating
300 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+125°C
Conductor Material
Tinned Copper
Wire Style
UL3266
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Number of Strands
11
Size of Strands
0.16mm
Country of Origin
China
Product details
UL 3266
The UL3266 wire can be used for internal wiring of electrical and electronic equipment.
300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1
Standards
UL758, UL1581