RS PRO White 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.336 mm²
Sheath Colour
White
American Wire Gauge
22
Cable Shape
Wire/Single Core
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V ac
Outer Diameter
1.1mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.15 mm
Number of Strands
19
Country of Origin
China
Product details
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
What is PTFE?
Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.
Standards
BS 3G210: 1996
P.O.A.
Each (Exc. Vat)
100
P.O.A.
Each (Exc. Vat)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.336 mm²
Sheath Colour
White
American Wire Gauge
22
Cable Shape
Wire/Single Core
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V ac
Outer Diameter
1.1mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.15 mm
Number of Strands
19
Country of Origin
China
Product details
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
What is PTFE?
Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.
Standards
BS 3G210: 1996