RS PRO White 2 Gang Plastic Blanking Plate

RS Stock No.: 667-9964Brand: RS PRO
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Colour

White

Material

Plastic

Colour Family

White

Product details

Blanking Plate

Blanking plate for flush or surface mounting

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS5733

You may be interested in
RS PRO White 2 Gang Blanking Plate
€ 2.55Each (Exc. Vat)

P.O.A.

RS PRO White 2 Gang Plastic Blanking Plate

P.O.A.

RS PRO White 2 Gang Plastic Blanking Plate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO White 2 Gang Blanking Plate
€ 2.55Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Colour

White

Material

Plastic

Colour Family

White

Product details

Blanking Plate

Blanking plate for flush or surface mounting

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS5733

You may be interested in
RS PRO White 2 Gang Blanking Plate
€ 2.55Each (Exc. Vat)