E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White 2 Gang Plug Socket, 0 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 775-8071Brand: RS PRO
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Colour

White

Switched

No

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

146mm

Overall Width

86mm

International Protection Rating

IP20

Overall Dimensions

146 x 86mm

Series

RS White

Colour Family

White

Number of Modules

2

Faceplate Depth

7mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Number of Poles

0

Earth Terminal

Yes

Fixing Standard

BS

Country of Origin

China

Product details

Unswitched 13A Sockets

BS1363 13 Amp unswitched single gang sockets in white

Supplied with

A bag of fixing screws and white plastic screw head caps

Stock information temporarily unavailable.

€ 6.11

€ 6.11 Each (Exc. Vat)

€ 7.58

€ 7.58 Each (inc. VAT)

RS PRO White 2 Gang Plug Socket, 0 Poles, 13A, Type G - British, Indoor Use

€ 6.11

€ 6.11 Each (Exc. Vat)

€ 7.58

€ 7.58 Each (inc. VAT)

RS PRO White 2 Gang Plug Socket, 0 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.11
10 - 49€ 5.90
50+€ 5.61

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Colour

White

Switched

No

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

146mm

Overall Width

86mm

International Protection Rating

IP20

Overall Dimensions

146 x 86mm

Series

RS White

Colour Family

White

Number of Modules

2

Faceplate Depth

7mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Number of Poles

0

Earth Terminal

Yes

Fixing Standard

BS

Country of Origin

China

Product details

Unswitched 13A Sockets

BS1363 13 Amp unswitched single gang sockets in white

Supplied with

A bag of fixing screws and white plastic screw head caps