E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White 2.5mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 100m, Zero Halogen Insulation

RS Stock No.: 763-7640Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

White

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Length

100m

Insulation material

Zero Halogen

European Harmonised Code

H07Z-K

Outer Diameter

3.25mm

Voltage Rating

750 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Wire Style

2491B

Standards Met

BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant

Harmonised Code

H07Z-K

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

50

Outer Sheath Material

LSZH

Size of Strands

0.25mm

Country of Origin

United Kingdom

Product details

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits

• Copper conductor
• Manufactured to BS7211
• BASEC certified
• LSZH

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper

Stock information temporarily unavailable.

€ 187.13

€ 187.13 1 Reel of 100 Metres (Exc. Vat)

€ 232.04

€ 232.04 1 Reel of 100 Metres (inc. VAT)

RS PRO White 2.5mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 100m, Zero Halogen Insulation

€ 187.13

€ 187.13 1 Reel of 100 Metres (Exc. Vat)

€ 232.04

€ 232.04 1 Reel of 100 Metres (inc. VAT)

RS PRO White 2.5mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 100m, Zero Halogen Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

White

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Length

100m

Insulation material

Zero Halogen

European Harmonised Code

H07Z-K

Outer Diameter

3.25mm

Voltage Rating

750 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Wire Style

2491B

Standards Met

BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant

Harmonised Code

H07Z-K

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

50

Outer Sheath Material

LSZH

Size of Strands

0.25mm

Country of Origin

United Kingdom

Product details

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits

• Copper conductor
• Manufactured to BS7211
• BASEC certified
• LSZH

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper