Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
125mm
External Height
45mm
External Width
125mm
External Dimensions
125 x 125 x 45mm
Colour
White
Lid Colour
White
Flanged
No
Shielded
No
Transparent Door
No
Weight
165.5g
Explosion Proof
No
Country of Origin
Japan
€ 29.08
€ 29.08 Each (Exc. Vat)
€ 36.06
€ 36.06 Each (inc. VAT)
1
€ 29.08
€ 29.08 Each (Exc. Vat)
€ 36.06
€ 36.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
125mm
External Height
45mm
External Width
125mm
External Dimensions
125 x 125 x 45mm
Colour
White
Lid Colour
White
Flanged
No
Shielded
No
Transparent Door
No
Weight
165.5g
Explosion Proof
No
Country of Origin
Japan