RS PRO White Acetal Rod, 1m x 12mm Diameter

RS Stock No.: 514-625Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

12mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

You may be interested in
RS PRO White Acetal Rod, 1m x 12mm Diameter
€ 72.501 Lot of 5 (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO White Acetal Rod, 1m x 12mm Diameter

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO White Acetal Rod, 1m x 12mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO White Acetal Rod, 1m x 12mm Diameter
€ 72.501 Lot of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

12mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

You may be interested in
RS PRO White Acetal Rod, 1m x 12mm Diameter
€ 72.501 Lot of 5 (Exc. Vat)