RS PRO White Acetal Rod, 1m x 28mm Diameter
RS Stock No.: 514-449Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
28mm
Density
1.42g/cm³
Tensile Strength
70 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Homopolymer
Hardness
M 90 Rockwell
Elongation
25%
Water Absorption
0.5%
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
RS PRO White Acetal Rod, 1m x 28mm Diameter
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
RS PRO White Acetal Rod, 1m x 28mm Diameter
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
28mm
Density
1.42g/cm³
Tensile Strength
70 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Homopolymer
Hardness
M 90 Rockwell
Elongation
25%
Water Absorption
0.5%