RS PRO White Analog Wall Clock, 300mm Diameter
RS Stock No.: 440-9568Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDesk/Wall
Wall
Display
Analog
Shatterproof
Yes
Power Source
Battery
Battery Type
AA
Battery Included
Yes
Material
Plastic
Diameter
300mm
Weight
490g
Battery Quantity
1
Battery Size
AA
Colour/finish
White
Depth
40mm
Case Material
Plastic
Country of Origin
China
€ 55.13
€ 55.13 Each (Exc. Vat)
€ 68.36
€ 68.36 Each (inc. VAT)
RS PRO White Analog Wall Clock, 300mm Diameter
1
€ 55.13
€ 55.13 Each (Exc. Vat)
€ 68.36
€ 68.36 Each (inc. VAT)
RS PRO White Analog Wall Clock, 300mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDesk/Wall
Wall
Display
Analog
Shatterproof
Yes
Power Source
Battery
Battery Type
AA
Battery Included
Yes
Material
Plastic
Diameter
300mm
Weight
490g
Battery Quantity
1
Battery Size
AA
Colour/finish
White
Depth
40mm
Case Material
Plastic
Country of Origin
China