RS PRO White Cold Rolled Steel Instrument Case, 200 x 123 x 92mm

Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
200 mm
External Width
123 mm
External Height
92 mm
External Dimensions
200 x 123 x 92mm
Colour
White
Ventilated
Yes
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
€ 32.84
€ 32.84 1 Box of 1 (Exc. Vat)
€ 40.72
€ 40.72 1 Box of 1 (inc. VAT)
1
€ 32.84
€ 32.84 1 Box of 1 (Exc. Vat)
€ 40.72
€ 40.72 1 Box of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
200 mm
External Width
123 mm
External Height
92 mm
External Dimensions
200 x 123 x 92mm
Colour
White
Ventilated
Yes
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China