RS PRO White Cold Rolled Steel Instrument Case, 367 x 146 x 115mm

RS Stock No.: 232-024Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

367 mm

External Width

146 mm

External Height

115 mm

External Dimensions

367 x 146 x 115mm

Colour

White

Ventilated

Yes

Carrying Handle

No

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Product details

Wall Mounted Transformer Cases

2-part enclosure (Lid and Base)
Slotted base and lid aid ventilation
Keyhole fixing aperture's in base for wall mounting

Supplied with

Self-tapping assembly

You may be interested in

€ 47.32

€ 47.32 1 Box of 1 (Exc. Vat)

€ 58.68

€ 58.68 1 Box of 1 (inc. VAT)

RS PRO White Cold Rolled Steel Instrument Case, 367 x 146 x 115mm

€ 47.32

€ 47.32 1 Box of 1 (Exc. Vat)

€ 58.68

€ 58.68 1 Box of 1 (inc. VAT)

RS PRO White Cold Rolled Steel Instrument Case, 367 x 146 x 115mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

367 mm

External Width

146 mm

External Height

115 mm

External Dimensions

367 x 146 x 115mm

Colour

White

Ventilated

Yes

Carrying Handle

No

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Product details

Wall Mounted Transformer Cases

2-part enclosure (Lid and Base)
Slotted base and lid aid ventilation
Keyhole fixing aperture's in base for wall mounting

Supplied with

Self-tapping assembly

You may be interested in