RS PRO White Cotton, Polyester Thermal Long Johns, S

RS Stock No.: 141-7736Brand: RS PRO
brand-logo
View all in Base Layers

Technical Document

Specifications

Brand

RS Pro

Size

S

Gender

Unisex

Colour

White

Type

Thermal Long Johns

Material

Cotton, Polyester

Waist Size Metric

38 → 40

Waist Size Imperial

30 → 32in

Country of Origin

Pakistan

Product details

RS Pro Thermal Long Johns / Trousers

RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.

FEATURES and BENEFITS:

Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm

€ 20.73

€ 20.73 Each (Exc. Vat)

€ 25.71

€ 25.71 Each (inc. VAT)

RS PRO White Cotton, Polyester Thermal Long Johns, S

€ 20.73

€ 20.73 Each (Exc. Vat)

€ 25.71

€ 25.71 Each (inc. VAT)

RS PRO White Cotton, Polyester Thermal Long Johns, S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size

S

Gender

Unisex

Colour

White

Type

Thermal Long Johns

Material

Cotton, Polyester

Waist Size Metric

38 → 40

Waist Size Imperial

30 → 32in

Country of Origin

Pakistan

Product details

RS Pro Thermal Long Johns / Trousers

RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.

FEATURES and BENEFITS:

Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm