E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White Foam Tape, 25mm x 150mm, 1mm Thick

RS Stock No.: 289-041Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

25mm

Thickness

1mm

Length

150mm

Backing Material

PE Foam

Colour

White

Adhesion Strength

8 N/cm

Single/Double Sided

Double Sided

Foam Density

67kg/m³

Adhesive Material

Rubber

Maximum Operating Temperature

+80°C

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

€ 9.19

€ 9.19 Each (Exc. Vat)

€ 11.40

€ 11.40 Each (inc. VAT)

RS PRO White Foam Tape, 25mm x 150mm, 1mm Thick

€ 9.19

€ 9.19 Each (Exc. Vat)

€ 11.40

€ 11.40 Each (inc. VAT)

RS PRO White Foam Tape, 25mm x 150mm, 1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

25mm

Thickness

1mm

Length

150mm

Backing Material

PE Foam

Colour

White

Adhesion Strength

8 N/cm

Single/Double Sided

Double Sided

Foam Density

67kg/m³

Adhesive Material

Rubber

Maximum Operating Temperature

+80°C

Country of Origin

Poland

You may be interested in