RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Irritant-Text 100 mm x 100mm

Technical Document
Specifications
Brand
RS ProText Message
GHS Irritant
Text Language
English
Height
100 mm
Material
Gloss Polymeric Vinyl
Colour
White
Quantity Per Package
4
Width
100mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
United Kingdom
€ 24.80
€ 24.80 Each (Exc. Vat)
€ 30.75
€ 30.75 Each (inc. VAT)
1
€ 24.80
€ 24.80 Each (Exc. Vat)
€ 30.75
€ 30.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProText Message
GHS Irritant
Text Language
English
Height
100 mm
Material
Gloss Polymeric Vinyl
Colour
White
Quantity Per Package
4
Width
100mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
United Kingdom