E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White LED Indicator Lamp, 12V ac/dc, Midget Groove Base, 6mm Diameter, 2070mcd

RS Stock No.: 203-587Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6mm

Length

16mm

Peak Wavelength

525nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

White Single-Chip LEDs, Ultra Bright

Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages:

Minimal in-rush current susceptibility
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct

Stock information temporarily unavailable.

€ 8.01

€ 8.01 Each (Exc. Vat)

€ 9.93

€ 9.93 Each (inc. VAT)

RS PRO White LED Indicator Lamp, 12V ac/dc, Midget Groove Base, 6mm Diameter, 2070mcd

€ 8.01

€ 8.01 Each (Exc. Vat)

€ 9.93

€ 9.93 Each (inc. VAT)

RS PRO White LED Indicator Lamp, 12V ac/dc, Midget Groove Base, 6mm Diameter, 2070mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 8.01
15 - 49€ 7.78
50 - 99€ 7.60
100+€ 7.41

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6mm

Length

16mm

Peak Wavelength

525nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

White Single-Chip LEDs, Ultra Bright

Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages:

Minimal in-rush current susceptibility
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct