E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White LED Indicator Lamp, 28V ac/dc, BA9s Base, 10mm Diameter, 2070mcd

RS Stock No.: 205-139Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Lamp Type

LED

Light Output Colour

White

Intensity

2070mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Life Hours

100000h

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO White LED Indicator Lamp, 28V ac/dc, BA9s Base, 10mm Diameter, 2070mcd

P.O.A.

RS PRO White LED Indicator Lamp, 28V ac/dc, BA9s Base, 10mm Diameter, 2070mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Lamp Type

LED

Light Output Colour

White

Intensity

2070mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Life Hours

100000h

Country of Origin

United Kingdom