RS PRO White LED Indicator Lamp, 28V dc, Telephone Slide Base, 5.5mm Diameter, 1500mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Lamp Type
LED
Light Output Colour
White
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
5.5mm
Length
29.5mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
RS PRO T5.5 AC/DC LEDs
From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LEDs have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Half-wave rectifier
- Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Anode identified by + sign side contact
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Automotive
- Gaming
- Marine
- Avionics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 14.67
€ 14.67 Each (Exc. Vat)
€ 18.19
€ 18.19 Each (inc. VAT)
1
€ 14.67
€ 14.67 Each (Exc. Vat)
€ 18.19
€ 18.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 14.67 |
25 - 49 | € 13.26 |
50 - 99 | € 11.82 |
100+ | € 10.34 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Lamp Type
LED
Light Output Colour
White
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
5.5mm
Length
29.5mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
RS PRO T5.5 AC/DC LEDs
From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LEDs have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Half-wave rectifier
- Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Anode identified by + sign side contact
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Automotive
- Gaming
- Marine
- Avionics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.