RS PRO White Plastic Sheet, 1220mm x 610mm x 1.5mm

RS Stock No.: 681-592Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Form

Full

Colour

White

Length

1220mm

Width

610mm

Thickness

1.5mm

Material

ABS

Laminated

No

Tensile Strength

50 MPa

Flammability Rating

UL 94 HB

Water Absorption

0.7%

Thermal Conductivity

0.17W/mK

Maximum Operating Temperature

+75°C

Elongation

20%

Country of Origin

United Kingdom

Product details

RS PRO ABS Sheet: Acrylonitrile butadiene styrene

From RS PRO, comes a range of high-quality ABS Sheet : Acrylonitrile butadiene styrene. These rigid thermoplastic sheets are manufactured to industry standards, have high impact resistance and excellent thermal forming properties.

Features and benefits:

  • Resistance to many types of acids/alkalis of medium concentration

  • A good electrical insulator

  • Max Long Term Service Temperature 150°C

  • A flammability rating of UL 94HB

Applications

ABS sheets have an array of application use such as;

  • Refrigeration industry

  • 3D Building Materials

  • Pipes and fittings

  • Automotive industry

  • Vacuum Construction

  • Machine Prototype Construction

What is ABS?

Acrylonitrile Butadiene Styrene or ABS is a common type of thermoplastic polymer primarily used for injection moulding applications. Due to its low production cost, ease of use, impact and chemical resistance and fantastic high and low-temperature effectiveness, ABS is considered the favourite choice of plastic.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

€ 47.06

€ 47.06 Each (Exc. Vat)

€ 58.35

€ 58.35 Each (inc. VAT)

RS PRO White Plastic Sheet, 1220mm x 610mm x 1.5mm

€ 47.06

€ 47.06 Each (Exc. Vat)

€ 58.35

€ 58.35 Each (inc. VAT)

RS PRO White Plastic Sheet, 1220mm x 610mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 47.06
3 - 9€ 44.43
10 - 29€ 42.70
30+€ 39.42
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Full

Colour

White

Length

1220mm

Width

610mm

Thickness

1.5mm

Material

ABS

Laminated

No

Tensile Strength

50 MPa

Flammability Rating

UL 94 HB

Water Absorption

0.7%

Thermal Conductivity

0.17W/mK

Maximum Operating Temperature

+75°C

Elongation

20%

Country of Origin

United Kingdom

Product details

RS PRO ABS Sheet: Acrylonitrile butadiene styrene

From RS PRO, comes a range of high-quality ABS Sheet : Acrylonitrile butadiene styrene. These rigid thermoplastic sheets are manufactured to industry standards, have high impact resistance and excellent thermal forming properties.

Features and benefits:

  • Resistance to many types of acids/alkalis of medium concentration

  • A good electrical insulator

  • Max Long Term Service Temperature 150°C

  • A flammability rating of UL 94HB

Applications

ABS sheets have an array of application use such as;

  • Refrigeration industry

  • 3D Building Materials

  • Pipes and fittings

  • Automotive industry

  • Vacuum Construction

  • Machine Prototype Construction

What is ABS?

Acrylonitrile Butadiene Styrene or ABS is a common type of thermoplastic polymer primarily used for injection moulding applications. Due to its low production cost, ease of use, impact and chemical resistance and fantastic high and low-temperature effectiveness, ABS is considered the favourite choice of plastic.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in